NXP SemiconductorsMKL26Z128VFT4Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin HVQFN EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
KL2x | |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
128KB | |
16KB | |
4GB | |
Yes | |
I2C/I2S/SPI/UART/USB | |
36 | |
2 | |
1 | |
1 | |
16 | |
1 | |
12 | |
0 | |
3 | |
1 | |
2 | |
2 | |
1 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |