Fischer Elektronik GmbH & Co. KGMK LP 41 20 GConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole

This unshrouded MK LP 41 20 G header connector from Fischer Elektronik reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of brass and plated with gold. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 60 VDC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1.5 A. This product is 2.5 mm deep. This connector has an operating temperature of -40 to 163 °C. MK LP 41 20 G is housed in polyamide 4/6. It uses the solder termination method.

3 parts: Ships in 2 days

    Total$2.67Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 3 parts
      • Price: $2.6745