NXP SemiconductorsMKM34Z256VLL7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
KM3x | |
RISC | |
ARM Cortex M0+ | |
ARM | |
75 | |
75 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/SPI/UART | |
72 | |
3 | |
1 | |
12 | |
16 | |
240 | |
0 | |
5 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
LCD Controller | |
1.71 | |
2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |