VishayMKP1841410634Capacitor Film
Cap Film 0.1uF 630V PP 5%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Pulse | |
0.1uF | |
5% | |
400VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31 X 11 X 21 | |
-250 | |
-55 | |
100 | |
Bulk | |
31(Max) | |
11(Max) | |
21(Max) | |
0.8 | |
6 | |
21(Max) |
EDA / CAD Models |