50% Off

VishayMKP1848580704K2Capacitor Film

Cap Film 8uF 700V PP 5%( 32 X 18 X 28mm) Radial Wound 27.5mm 0.012 Ohm 105°C Automotive AEC-Q200 Bulk

This MKP1848580704K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC. This part has a maximum operating temperature of 105 °C. This product is 32 mm long, 28 mm tall and 18 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%. The MKP1848580704K2 part has a radial termination style. Its capacitance value is 8uF.

400 parts: Ships today

    Total$0.82Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Portugal
      • In Stock: 400 parts
      • Price: $0.8243