WIMAMKP1T011003C00KSSDCapacitor Film
Cap Film 0.001uF 1600V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.001uF | |
10% | |
1600VDC|650VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
10 | |
13 X 4 X 9 | |
Straight | |
-55 | |
110 | |
Bulk | |
13(Max) | |
4(Max) | |
9(Max) | |
0.721 | |
0.6 | |
6 | |
9(Max) |
This pulse MKP1T011003C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The MKP1T011003C00KSSD part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.001uF.