WIMAMKP4F031002D00JSSDCapacitor Film

Cap Film 0.1uF 250V PP 5%( 10.3 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk

This MKP4F031002D00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This product is 10.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.1uF. The MKP4F031002D00JSSD part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.

A datasheet is only available for this product at this time.