WIMAMKS2B042201F00KSSDCapacitor Film
Cap Film 2.2uF 50V PET 10%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105°C Automotive Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
2.2uF | |
10% | |
50VDC|30VAC | |
PET | |
High Capacitance Ratio|High Volume | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 5 X 10 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
7.2(Max) | |
5(Max) | |
10(Max) | |
0.511 | |
0.5 | |
6 | |
N/R | |
N/A | |
N/A | |
N/A | |
10(Max) |
This MKS2B042201F00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|30VAC. This part has a maximum operating temperature of 100 °C. This product is 7.2(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%. The MKS2B042201F00KSSD part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 2.2uF.