Top Searched
WIMAMKS2B046801M00JSSDCapacitor Film
Cap Film 6.8uF 50V PET 5% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
6.8uF | |
5% | |
30VAC|50VDC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 8.5 X 14 | |
Straight | |
-55 | |
100 | |
Bulk | |
7.2(Max) | |
8.5(Max) | |
14(Max) | |
1.16 | |
0.5 | |
6 | |
14(Max) |
EDA / CAD Models |