WIMAMKS2C041001F00KO00Capacitor Film
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
10% | |
63VDC|40VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 5 X 10 | |
N/R | |
Straight | |
-55 | |
125 | |
Tape and Roll | |
N/R | |
7.2(Max) | |
5(Max) | |
10(Max) | |
0.508 | |
0.5 | |
10(Max) |
This MKS2C041001F00KO00 film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. The MKS2C041001F00KO00 part has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 7.2(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.