WIMAMKS2G024701E00KSSDCapacitor Film
Cap Film 0.047uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.047uF | |
10% | |
400VDC|200VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 4.5 X 9.5 | |
N/R | |
Straight | |
-55 | |
125 | |
Bulk | |
N/R | |
7.2(Max) | |
4.5(Max) | |
9.5(Max) | |
0.45 | |
0.5 | |
6 | |
9.5(Max) |
This MKS2G024701E00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. The MKS2G024701E00KSSD part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 10%.