WIMAMKS4F021002B00KSSDCapacitor Film
Cap Film 0.01uF 250V PET 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Pulse | |
0.01uF | |
10% | |
250VDC|160VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
7.5 | |
10 X 3 X 8.5 | |
N/R | |
Straight | |
-55 | |
125 | |
Bulk | |
N/R | |
10(Max) | |
3(Max) | |
8.5(Max) | |
0.301 | |
0.5 | |
6 | |
8.5(Max) |
This MKS4F021002B00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 10(Max) mm long, 8.5(Max) mm tall and 3(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The MKS4F021002B00KSSD part has a radial termination style.