WIMAMKS4F031003C00JSSDCapacitor Film

Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk

This MKS4F031003C00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. The MKS4F031003C00JSSD part has a radial termination style. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%.

3,000 parts: Ships in 3 days

    Total$633.90Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $0.2113