VishayMKT1813410014Capacitor Film

Cap Film 0.1uF 100V PET 5%( 5 X 11mm) Axial 100°C Bulk

This MKT1813410014 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. This product is 11(Max) mm long with a diameter of 5(Max) mm. It has a tolerance of 5%. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm. The MKT1813410014 part has an axial termination style.

18 parts: Ships in 10 days

    Total$0.52Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Portugal
      • In Stock: 18 parts
      • Price: $0.523