VishayMKT1813510404Capacitor Film
Cap Film 1uF 400V PET 5%( 13.5 X 31.5mm) Axial 100°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
DC Capacitor | |
1uF | |
5% | |
200VAC|400VDC | |
PET | |
Through Hole | |
Axial | |
13.5 X 31.5 | |
-55 | |
100 | |
Bulk | |
13.5(Max) | |
31.5(Max) | |
0.8 | |
40 |
EDA / CAD Models |