VishayMKT1817410064WCapacitor Film

Cap Film 0.1uF 63V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C T/R

This potted MKT1817410064W film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. The MKT1817410064W part has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 7.5(Max) mm long, 6(Max) mm tall and 2.5(Max) mm deep.

2,601 parts: Ships tomorrow

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      India
         
      • Price: $0.1570
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 101 parts
      • Price: $0.1570
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 2,500 parts
      • Price: $0.2304