VishayMKT1818347255Capacitor Film
Cap Film 0.047uF 250V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
This MKT1818347255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This product is 10(Max) mm long, 8(Max) mm tall and 3(Max) mm deep. The MKT1818347255 part has a radial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%.