NXP SemiconductorsMKW36Z512VHT4Bluetooth
Wireless Bluetooth Low Energy Automotive AEC-Q100
Compliant | |
5A992 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN-R |
64 |
EDA / CAD Models |