EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.70 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Type | Chip |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microcontroller |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2360 |
Maximum Operating Frequency (MHz) | 2483.5 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -105 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Pin Count | 48 |