Top Searched
NXP SemiconductorsMKW41Z512VHT4Combo Wireless Modules
BT+ZigBee Module 2360MHz to 2480MHz Medical 48-Pin Laminate QFN EP Tray
Compliant | |
5A992 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | Laminate QFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |