Panasonic ML-2020/F1AN Batteries
Lithium Battery Coin 3V 45mAh Rechargeable Surface Mount
Product Technical Specifications
EAR99 | |
Active | |
8507.60.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Secondary | |
Rechargeable | |
Coin | |
3 | |
0.045 | |
Lithium | |
1 | |
Solder Tab | |
No | |
No | |
Diameter | 20.1 |
Mounting | Surface Mount |
Package Height | 2 |
PCB changed | 2 |
2 | |
Lead Shape | Solder Tab |
