EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 0.01 |
Maximum AC Voltage Rating (V) | 12 |
Maximum DC Voltage Rating (V) | 12 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | <=200 |
Electrical Life (Cycles) | 20000000 |
Operating Force (N) | 0.45 |
Operating Speed | 400mm/s |
Bounce Time (ms) | <=5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Body Orientation | Straight |
Contact Material | Gold/Silver |
Total Travel (mm) | 3 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Row Spacing (mm) | 10.16 |
Actuator Length (mm) | 2.5 |
Body Length (mm) | 12 |
Body Depth (mm) | 11.4 |
Body Height (mm) | 4.4 |
Product Length (mm) | 12 |
Product Depth (mm) | 11.4 |
Product Height (mm) | 6.9 |