EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.40 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 33K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 350 |
Current Sensing | No |
Power Rating (W) | 1 |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | Yes |
Case Size | 0207(2309) |
Termination Style | Pad |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Packaging | Tape and Reel |
Package Type | Melf |
Package Shape | Cylindrical |
Package/Case | 0207(2309) |
Product Diameter (mm) | 2.2 |
Product Length (mm) | 5.9 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | 0.0809 |
Mounting | Surface Mount |