TDKMLG1005S3N9SInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This high frequency chip MLG1005S3N9S surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 3.9n H. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 200m Ohm.
EDA / CAD Models |