Honeywell MLH010BGD01C Industrial Pressure Sensors
Industrial Pressure Sensor 1V to 6V 0bar to 10bar Vented Gage Medical 3-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Vented Gage | |
0bar to 10bar | |
30bar | |
500 to 1500 | |
±0.25 | |
2(Max) | |
1 to 6 | |
8 | |
12|15|18|24|9 | |
30 | |
17 | |
-40 | |
125 | |
1/4-18 NPT | |
Connector (M12) | |
Gas|Liquid | |
IP65 | |
Mounting | Stud |
PCB changed | 3 |
3 | |
Lead Shape | Terminal Stud |
