EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Test Lead |
Minimum Operating Temperature (°C) | -15 |
Maximum Operating Temperature (°C) | 70 |
Dimensions (mm) | 617x7.5x15 |
Use the MLN 50/1 RED test terminal block from SKS Kontakttechnik to test performance of your equipment.