LittelfuseMLRR-3-17-23Switch Reed
Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This MLRR-3-17-23 reed switch from Littelfuse is normally closed but when introduced to a magnetic field this switch will open. This device has a maximum current rating of 1. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MLRR-3-17-23 reed switch has an axial termination style. This product is 56.64 mm long with a diameter of 2.66 mm. The maximum DC voltage rating is 200 VDC.