Littelfuse MLRR-4-32-38 Switch Reed

Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.6ms 100mOhm

Product Technical Specifications

This MLRR-4-32-38 reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 1. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MLRR-4-32-38 reed switch has an axial termination style. This product is 40.38 mm long with a diameter of 2.66 mm. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Date Code:
    2422+
    Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    Philippines
    • Price: $0.8030
    1. 1000+ $0.8030
    2. 2000+ $0.7759
    3. 5000+ $0.7554
    4. 10000+ $0.7480

LittelfuseMLRR-4-32-38Switch Reed

Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.6ms 100mOhm

This MLRR-4-32-38 reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 1. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MLRR-4-32-38 reed switch has an axial termination style. This product is 40.38 mm long with a diameter of 2.66 mm. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Date Code:
    2422+
    Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    Philippines
    • Price: $0.8030
    1. 1000+$0.8030
    2. 2000+$0.7759
    3. 5000+$0.7554
    4. 10000+$0.7480