EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 11 to 14 |
Maximum AC Voltage Rating (V) | 7 |
Maximum DC Voltage Rating (V) | 9 |
Maximum Clamping Voltage (V) | 20 |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 20 |
Capacitance Value (pF) | 230pF |
Energy (J) | 0.05 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0402 |
Packaging | Tape and Reel |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.6 |
Mounting | Surface Mount |
This MLV0402E30703T MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 1 A and clamping voltage is 20 V. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 7 VAC and the maximum DC voltage rating is 9 VDC. This varistor has a voltage of 11 to 14 V. Its capacitance value is 230pF.