EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 37 to 46 |
Maximum AC Voltage Rating (V) | 25 |
Maximum DC Voltage Rating (V) | 30 |
Maximum Clamping Voltage (V) | 65 |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 30 |
Capacitance Value (pF) | 150pF |
Energy (J) | 0.1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0603 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.9 |
Mounting | Surface Mount |
Look no further, this MLV0603E32503T MOV from Vishay is a variable resistor. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 150pF. This device is made with multilayer technology. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 30 VDC. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This varistor has a voltage of 37 to 46 V.