EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this MLV0805E30403T MOV from Vishay. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 15.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1 mm tall and 1.25 mm deep. This device is made with multilayer technology. This varistor has a voltage of 7.1 to 9.3 V. Its capacitance value is 860pF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC.