EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 16.5 to 20.3 |
Maximum AC Voltage Rating (V) | 11 |
Maximum DC Voltage Rating (V) | 14 |
Maximum Clamping Voltage (V) | 30 |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 40 |
Capacitance Value (pF) | 280pF |
Energy (J) | 0.1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0805 |
Packaging | Tape and Reel |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 1 |
Product Weight (g) | 0.011 |
Mounting | Surface Mount |
This MLV0805E31103T MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 30 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 1 mm tall and 1.25 mm deep. Its capacitance value is 280pF. This varistor has a voltage of 16.5 to 20.3 V. The maximum AC voltage rating is 11 VAC and the maximum DC voltage rating is 14 VDC. This device is made with multilayer technology.