Product Technical Specifications

Protect your electronic components and circuit from dangerous electrostatic discharge with this multilayer varistor MLVB06V18C001 ESD protection device from Eaton. This device's maximum clamping voltage is 110 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1 pF.

Symbols and Footprints

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price:

EatonMLVB06V18C001Varistors

Var MLV 18VDC 46V to 60V 0603 SMD T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this multilayer varistor MLVB06V18C001 ESD protection device from Eaton. This device's maximum clamping voltage is 110 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1 pF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: