NKK SwitchesMLW3022-12-RF-1ASwitch Rocker
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 5A 250VAC 30VDC 30000Cycles
Compliant | |
EAR99 | |
Obsolete | |
MLW3022-12-RF-1A | |
Automotive | No |
PPAP | No |
DPDT | |
Curved Rocker | |
ON None ON | |
5@125VAC | |
1000VAC | |
200 | |
10 | |
10000 | |
30000 | |
Green | |
15.6 | |
2 | |
10.2 | |
Panel Mount | |
Solder Lug | |
6 | |
4 | |
4.7 | |
Green | |
Terminals | |
Epoxy | |
Phenolic Resin | |
Green | |
Stainless Steel | |
Black | |
Straight | |
-10 | |
50 | |
25.5 | |
20 | |
18.3 | |
25.5 | |
20 | |
27.4 | |
16 | |
3.2 |
This MLW3022-12-RF-1A rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 5 A @ 125VAC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -10 °C to 50 °C. The MLW3022-12-RF-1A rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 25.5 mm long, 27.4 mm tall and 20 mm deep.