MelexisMLX90333KGO-BCH-000-SPAngular and Linear Position Sensors
Position Sensor IC
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Supplier Package | TSSOP |
16 |
EDA / CAD Models |