MelexisMLX90640ESF-BAB-000-TUSpecialized Sensors
32x24 Pixels IR array Digital Output 3.3V 4-Pin TO-39 Can
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Diameter | 9.3 |
Mounting | Through Hole |
Package Height | 11.25 |
PCB changed | 4 |
Supplier Package | TO-39 |
4 |
EDA / CAD Models |