Diotec Semiconductor AGMM1Z4740AZener
Diode Zener Single 10V 5% 1000mW 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
1.2 | |
1000 | |
25 | |
10 | |
94 | |
7 | |
1000 | |
-50 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 1.8 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |