onsemiMM3Z10VBZener

Diode Zener Single 10V 2% 200mW 2-Pin SOD-323FL T/R

Import TariffMay apply to this part

Total In Stock: 47,883 parts

Regional Inventory: 33,120

    Total$0.18Price for 1

    33,120 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1786
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 120 parts
      • Price: $0.1786
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.0270
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2245+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 14,763 parts
      • Price: $0.0317