onsemiMM3Z12VBZener

Diode Zener Single 12V 2% 200mW 2-Pin SOD-323FL T/R

Import TariffMay apply to this part

Total In Stock: 30,075 parts

Regional Inventory: 24,075

    Total$0.15Price for 1

    24,075 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1508
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 75 parts
      • Price: $0.1508
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0280
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0312