Diotec Semiconductor AGMM3Z39-AQZener
Diode Zener Single 39V 5% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
39 | |
5% | |
300 | |
2 | |
0.1 | |
7 | |
130 | |
300 | |
-50 | |
150 | |
Automotive | |
0.085%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
2 | |
Lead Shape | Flat |