Top Purchased
onsemiMM3Z6V2T1GZener
Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
6.2 | |
5% | |
300 | |
5 | |
3 | |
10 | |
300 | |
-65 | |
150 | |
2.05mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MM3Z6V2T1G zener diode from ON Semiconductor. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%. It is made in a single configuration.
EDA / CAD Models |