onsemiMM3Z9V1T1GZener

Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-323 T/R

Use a voltage regulator MM3Z9V1T1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2406+
    Manufacturer Lead Time:
    41 weeks
    Country Of origin:
    China
    • Price: $0.0167
    1. 3000+$0.0167
    2. 6000+$0.0142
    3. 9000+$0.0140
    4. 15000+$0.0139
    5. 21000+$0.0137
    6. 30000+$0.0136
    7. 75000+$0.0132