Diotec Semiconductor AG MM3ZW3V3 Zener
Diode Zener Single 3.3V 5% 300mW 2-Pin SOD-323 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.3 | |
5% | |
300 | |
5 | |
5 | |
86 | |
95 | |
300 | |
-50 | |
150 | |
Commercial | |
-0.065%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Flat |
