Murata ManufacturingMM4829-2702RA4Connector RF
Conn HSC 0Hz to 6GHz 50Ohm ST SMD RCP
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn HSC 0Hz to 6GHz 50Ohm ST SMD RCP
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |