Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.56 |
Package Length | 16.56 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.56 |
Package Length | 16.56 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 |
EDA / CAD Models |