Teledyne e2vMM54C00J/883(E2VNSC)Logic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
54C | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
CMOS | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |