Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MM5Z33VT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.