onsemiMM5Z3V0T1GZener

Diode Zener Single 3V 7% 500mW 2-Pin SOD-523 T/R

Access the reverse breakdown region using a voltage regulator MM5Z3V0T1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 10 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%.

Import TariffMay apply to this part

36,000 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1222
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.1222
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0206