onsemiMM5Z8V2ST1GZener

Zener Diode Single 8.2V 2% 15Ohm 500mW 2-Pin SOD-523 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MM5Z8V2ST1G zener diode from ON Semiconductor. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 8.19 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

8,406 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      8406
      Country Of origin:
      China
         
      • Price: $0.1384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8,406 parts
      • Price: $0.1384