onsemiMM74HC541SJXBuffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 5.3 |
Package Length | 12.6 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOP-II |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |